
SDR6603-471M | |
|---|---|
DigiKey Part Number | 118-SDR6603-471MTR-ND - Tape & Reel (TR) 118-SDR6603-471MCT-ND - Cut Tape (CT) 118-SDR6603-471MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR6603-471M |
Description | FIXED IND 470UH 150MA 5.1 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 150 mA 5.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR6603-471M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5.1Ohm Max |
Series | Q @ Freq 42 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
Current - Saturation (Isat) 160mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,60900 | € 6,09 |
| 100 | € 0,50040 | € 50,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,42985 | € 257,91 |
| 1 200 | € 0,40533 | € 486,40 |
| 1 800 | € 0,39165 | € 704,97 |
| 3 000 | € 0,37508 | € 1 125,24 |
| 4 200 | € 0,36457 | € 1 531,19 |
| 6 000 | € 0,35375 | € 2 122,50 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

