Direct
Direct

SDR2207-4R7M | |
|---|---|
DigiKey Part Number | SDR2207-4R7M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR2207-4R7M |
Description | FIXED IND 4.7UH 8.5A 8.8 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 8.5 A 8.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8.8mOhm Max |
Series | Q @ Freq 38 @ 3MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 33MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.866" L x 0.591" W (22.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.307" (7.80mm) |
Current - Saturation (Isat) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR2207-4R7ML | Bourns Inc. | 3 728 | SDR2207-4R7MLCT-ND | € 0,99000 | Direct |
| P1252.472NLT | Pulse Electronics | 0 | P1252.472NLT-ND | € 0,92025 | Direct |



