
SDR2207-1R2ML | |
|---|---|
DigiKey Part Number | 118-SDR2207-1R2MLTR-ND - Tape & Reel (TR) 118-SDR2207-1R2MLCT-ND - Cut Tape (CT) 118-SDR2207-1R2MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR2207-1R2ML |
Description | FIXED IND 1.2UH 15A 3.8 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 15 A 3.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR2207-1R2ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.8mOhm Max |
Series | Q @ Freq 30 @ 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 70MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.866" L x 0.591" W (22.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.307" (7.80mm) |
Current - Saturation (Isat) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,81700 | € 8,17 |
| 100 | € 0,67150 | € 67,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,62124 | € 155,31 |
| 500 | € 0,58578 | € 292,89 |
| 750 | € 0,56600 | € 424,50 |
| 1 250 | € 0,54204 | € 677,55 |
| 1 750 | € 0,52683 | € 921,95 |
| 2 500 | € 0,51118 | € 1 277,95 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |

