
SDR1307-220ML | |
|---|---|
DigiKey Part Number | 118-SDR1307-220MLTR-ND - Tape & Reel (TR) 118-SDR1307-220MLCT-ND - Cut Tape (CT) 118-SDR1307-220MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1307-220ML |
Description | FIXED IND 22UH 3.6A 47 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 3.6 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307-220ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 47mOhm Max |
Series | Q @ Freq 40 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 15MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.287" (7.30mm) |
Current - Saturation (Isat) 6.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,65800 | € 6,58 |
| 100 | € 0,54120 | € 54,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,48113 | € 192,45 |
| 800 | € 0,45366 | € 362,93 |
| 1 200 | € 0,43835 | € 526,02 |
| 2 000 | € 0,41980 | € 839,60 |
| 2 800 | € 0,40802 | € 1 142,46 |
| 4 000 | € 0,39591 | € 1 583,64 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,97600 |

