
SDR1307-100ML | |
|---|---|
DigiKey Part Number | SDR1307-100MLTR-ND - Tape & Reel (TR) SDR1307-100MLCT-ND - Cut Tape (CT) SDR1307-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1307-100ML |
Description | FIXED IND 10UH 5.6A 21 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 5.6 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1307-100ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,66600 | € 6,66 |
| 100 | € 0,54800 | € 54,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,48718 | € 194,87 |
| 800 | € 0,45938 | € 367,50 |
| 1 200 | € 0,44387 | € 532,64 |
| 2 000 | € 0,42509 | € 850,18 |
| 2 800 | € 0,41316 | € 1 156,85 |
| 4 000 | € 0,40089 | € 1 603,56 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

