
SDR1105-151KL | |
|---|---|
DigiKey Part Number | SDR1105-151KLTR-ND - Tape & Reel (TR) SDR1105-151KLCT-ND - Cut Tape (CT) SDR1105-151KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1105-151KL |
Description | FIXED IND 150UH 1.2A 500 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 500mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1105-151KL Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 500mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,62000 | € 6,20 |
| 100 | € 0,50950 | € 50,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,42709 | € 341,67 |
| 1 600 | € 0,40273 | € 644,37 |
| 2 400 | € 0,38915 | € 933,96 |
| 4 000 | € 0,37270 | € 1 490,80 |
| 5 600 | € 0,36226 | € 2 028,66 |
| 8 000 | € 0,35152 | € 2 812,16 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

