
SDR1006-102KL | |
|---|---|
DigiKey Part Number | 118-SDR1006-102KLTR-ND - Tape & Reel (TR) 118-SDR1006-102KLCT-ND - Cut Tape (CT) 118-SDR1006-102KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-102KL |
Description | FIXED IND 1MH 230MA 3.1 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 230 mA 3.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-102KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.1Ohm Max |
Series | Q @ Freq 30 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 1.9MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 530mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,48300 | € 4,83 |
| 100 | € 0,39680 | € 39,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,33261 | € 266,09 |
| 1 600 | € 0,31363 | € 501,81 |
| 2 400 | € 0,30304 | € 727,30 |
| 4 000 | € 0,29023 | € 1 160,92 |
| 5 600 | € 0,28209 | € 1 579,70 |
| 8 000 | € 0,27372 | € 2 189,76 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

