
SDR1005-222KL | |
|---|---|
DigiKey Part Number | SDR1005-222KLTR-ND - Tape & Reel (TR) SDR1005-222KLCT-ND - Cut Tape (CT) SDR1005-222KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-222KL |
Description | FIXED IND 2.2MH 200MA 8.2 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 200 mA 8.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-222KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8.2Ohm Max |
Series | Q @ Freq 85 @ 128kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 240mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,47900 | € 4,79 |
| 100 | € 0,39380 | € 39,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,32523 | € 195,14 |
| 1 200 | € 0,30667 | € 368,00 |
| 1 800 | € 0,29631 | € 533,36 |
| 3 000 | € 0,29084 | € 872,52 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

