
SDR0805-271KL | |
|---|---|
DigiKey Part Number | 118-SDR0805-271KLTR-ND - Tape & Reel (TR) 118-SDR0805-271KLCT-ND - Cut Tape (CT) 118-SDR0805-271KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-271KL |
Description | FIXED IND 270UH 420MA 1.11 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 420 mA 1.11Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-271KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.11Ohm Max |
Series | Q @ Freq 12 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
Current - Saturation (Isat) 660mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,39800 | € 3,98 |
| 100 | € 0,32710 | € 32,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26900 | € 269,00 |
| 2 000 | € 0,25366 | € 507,32 |
| 3 000 | € 0,24509 | € 735,27 |
| 5 000 | € 0,23472 | € 1 173,60 |
| 7 000 | € 0,22814 | € 1 596,98 |
| 10 000 | € 0,22137 | € 2 213,70 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

