
SDR0703-1R2ML | |
|---|---|
DigiKey Part Number | SDR0703-1R2MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR0703-1R2ML |
Description | FIXED IND 1.2UH 2A 47 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 2 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0703-1R2ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 47mOhm Max |
Series | Q @ Freq 25 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 145MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.256" L x 0.177" W (6.50mm x 4.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.106" (2.70mm) |
Current - Saturation (Isat) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28396 | € 283,96 |
| Unit Price without VAT: | € 0,28396 |
|---|---|
| Unit Price with VAT: | € 0,34643 |

