
SDR0603-390KL | |
|---|---|
DigiKey Part Number | SDR0603-390KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR0603-390KL |
Description | FIXED IND 39UH 560MA 460 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 560 mA 460mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-390KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 460mOhm Max |
Series | Q @ Freq 22 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.154" (3.90mm) |
Current - Saturation (Isat) 660mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,21004 | € 252,05 |
| Unit Price without VAT: | € 0,21004 |
|---|---|
| Unit Price with VAT: | € 0,25625 |

