
SDR0603-150ML | |
|---|---|
DigiKey Part Number | SDR0603-150MLTR-ND - Tape & Reel (TR) SDR0603-150MLCT-ND - Cut Tape (CT) SDR0603-150MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-150ML |
Description | FIXED IND 15UH 930MA 180 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 930 mA 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-150ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 180mOhm Max |
Series | Q @ Freq 22 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 28MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.154" (3.90mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,32800 | € 3,28 |
| 100 | € 0,26980 | € 26,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,23980 | € 95,92 |
| 800 | € 0,22610 | € 180,88 |
| 1 200 | € 0,21845 | € 262,14 |
| 2 000 | € 0,20919 | € 418,38 |
| 2 800 | € 0,20331 | € 569,27 |
| 4 000 | € 0,19727 | € 789,08 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

