
SDE0403AT-220M | |
|---|---|
DigiKey Part Number | 118-SDE0403AT-220MTR-ND - Tape & Reel (TR) 118-SDE0403AT-220MCT-ND - Cut Tape (CT) 118-SDE0403AT-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0403AT-220M |
Description | FIXED IND 22UH 0.7A 351 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Inductor 0.7 A 351mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 351mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.158" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 0.95A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,40400 | € 4,04 |
| 25 | € 0,37400 | € 9,35 |
| 50 | € 0,35240 | € 17,62 |
| 100 | € 0,33220 | € 33,22 |
| 250 | € 0,30736 | € 76,84 |
| 500 | € 0,28978 | € 144,89 |
| 1 000 | € 0,27324 | € 273,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,25765 | € 515,30 |
| 4 000 | € 0,24297 | € 971,88 |
| 6 000 | € 0,23478 | € 1 408,68 |
| 10 000 | € 0,22487 | € 2 248,70 |
| 14 000 | € 0,21857 | € 3 059,98 |
| 20 000 | € 0,21210 | € 4 242,00 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

