
RLB9012-121KL | |
|---|---|
DigiKey Part Number | RLB9012-121KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB9012-121KL |
Description | FIXED IND 120UH 1.25A 320 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 1.25 A 320mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB9012-121KL Models |
Category | DC Resistance (DCR) 320mOhm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 3.4MHz |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.480" (12.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,43300 | € 4,33 |
| 25 | € 0,40080 | € 10,02 |
| 50 | € 0,37800 | € 18,90 |
| 200 | € 0,33600 | € 67,20 |
| 400 | € 0,31678 | € 126,71 |
| 600 | € 0,30608 | € 183,65 |
| 1 000 | € 0,29310 | € 293,10 |
| 2 600 | € 0,27030 | € 702,78 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

