
RL875S-270L-RC | |
|---|---|
DigiKey Part Number | RL875S-270L-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL875S-270L-RC |
Description | FIXED IND 27UH 1.49A 100 MOHM TH |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 1.49 A 100mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL875S-270L-RC Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 35 @ 2.52MHz |
Series | Frequency - Self Resonant 14MHz |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±15% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |

