
RL875S-103K-RC | |
|---|---|
DigiKey Part Number | RL875S-103K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL875S-103K-RC |
Description | FIXED IND 10MH 74MA 35 OHM TH |
Customer Reference | |
Detailed Description | 10 mH Shielded Drum Core, Wirewound Inductor 74 mA 35Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL875S-103K-RC Models |
Category | DC Resistance (DCR) 35Ohm Max |
Mfr | Q @ Freq 85 @ 79.6kHz |
Series | Frequency - Self Resonant 500kHz |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 1,00500 | € 10,05 |
| 25 | € 0,93000 | € 23,25 |
| 50 | € 0,87700 | € 43,85 |
| 200 | € 0,77950 | € 155,90 |
| 400 | € 0,73500 | € 294,00 |
| 600 | € 0,71018 | € 426,11 |
| 1 000 | € 0,68012 | € 680,12 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |

