
RL875S-102K | |
|---|---|
DigiKey Part Number | RL875S-102K-ND |
Manufacturer | |
Manufacturer Product Number | RL875S-102K |
Description | FIXED IND 1MH 230MA 2.72 OHM TH |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 230 mA 2.72Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.72Ohm Max |
Series | Operating Temperature -30°C ~ 100°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 0.307" Dia (7.80mm) |
Inductance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |

