
RL875-180K-RC | |
|---|---|
DigiKey Part Number | RL875-180K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL875-180K-RC |
Description | FIXED IND 18UH 1.9A 80 MOHM TH |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 80mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | RL875-180K-RC Models |
Category | DC Resistance (DCR) 80mOhm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |

