Similar

PWR6327W7R00F | |
|---|---|
DigiKey Part Number | PWR6327W7R00F-ND |
Manufacturer | |
Manufacturer Product Number | PWR6327W7R00F |
Description | RES SMD 7 OHM 1% 3W 6327 |
Customer Reference | |
Detailed Description | 7 Ohms ±1% 3W Chip Resistor 6327 J-Lead Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR6327W7R00F Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bag | Package / Case 6327 J-Lead |
Part Status Obsolete | Size / Dimension 0.626" L x 0.272" W (15.90mm x 6.90mm) |
Resistance | Height - Seated (Max) 0.268" (6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6227FT7R00 | Stackpole Electronics Inc | 0 | SM6227FT7R00-ND | € 0,56363 | Similar |


