
PWR4525W2000F | |
|---|---|
DigiKey Part Number | 118-PWR4525W2000F-ND |
Manufacturer | |
Manufacturer Product Number | PWR4525W2000F |
Description | RES SMD 200 OHM 1% 2W 4525 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR4525W2000F Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case 4525 J-Lead |
Part Status Active | Size / Dimension 0.449" L x 0.252" W (11.40mm x 6.40mm) |
Resistance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,21500 | € 12,15 |
| 25 | € 1,04760 | € 26,19 |
| 50 | € 0,94280 | € 47,14 |
| 100 | € 0,85370 | € 85,37 |
| 250 | € 0,75600 | € 189,00 |
| 500 | € 0,69488 | € 347,44 |
| 1 000 | € 0,64293 | € 642,93 |
| 5 000 | € 0,55052 | € 2 752,60 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,24480 |

