
PWR4525W11R0FE | |
|---|---|
DigiKey Part Number | PWR4525W11R0FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PWR4525W11R0FE |
Description | RES SMD 11 OHM 1% 2W 4525 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR4525W11R0FE Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4525 J-Lead |
Part Status Active | Size / Dimension 0.449" L x 0.252" W (11.40mm x 6.40mm) |
Resistance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,54800 | € 548,00 |
| Unit Price without VAT: | € 0,54800 |
|---|---|
| Unit Price with VAT: | € 0,66856 |

