
PWR263S-35-R020J | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-R020J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-R020J |
Description | RES 0.02 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-R020J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,27000 | € 6,27 |
| 10 | € 4,30100 | € 43,01 |
| 25 | € 3,76720 | € 94,18 |
| 50 | € 3,43220 | € 171,61 |
| 100 | € 3,14790 | € 314,79 |
| 250 | € 2,83640 | € 709,10 |
| 500 | € 2,64162 | € 1 320,81 |
| 1 000 | € 2,47617 | € 2 476,17 |
| Unit Price without VAT: | € 6,27000 |
|---|---|
| Unit Price with VAT: | € 7,64940 |

