Similar
Similar

PWR263S-35-1002JE | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-1002JE-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-1002JE |
Description | PWR263S-35-1002JE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.398" L x 0.346" W (10.10mm x 8.80mm) |
Power (Watts) | Height - Seated (Max) 0.192" (4.88mm) |
Composition | Number of Terminations 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPAL0263F10K0K9 | C&B/RESI | 156 | 4506-TPAL0263F10K0K9-ND | € 3,58000 | Similar |
| TPAN0263F10K0K9 | C&B/RESI | 0 | 4506-TPAN0263F10K0K9-ND | € 3,89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,86049 | € 1 860,49 |
| Unit Price without VAT: | € 1,86049 |
|---|---|
| Unit Price with VAT: | € 2,26980 |


