
PWR263S-20-1000FE | |
|---|---|
DigiKey Part Number | 118-PWR263S-20-1000FETR-ND - Tape & Reel (TR) 118-PWR263S-20-1000FECT-ND - Cut Tape (CT) 118-PWR263S-20-1000FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-1000FE |
Description | RES SMD 100 OHM 1% 20W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-1000FE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.192" (4.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,82000 | € 5,82 |
| 10 | € 3,98500 | € 39,85 |
| 25 | € 3,48680 | € 87,17 |
| 50 | € 3,17500 | € 158,75 |
| 100 | € 2,91010 | € 291,01 |
| 250 | € 2,61980 | € 654,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,43826 | € 1 219,13 |
| 1 000 | € 2,28407 | € 2 284,07 |
| 1 500 | € 2,20490 | € 3 307,35 |
| 2 500 | € 2,11535 | € 5 288,38 |
| 3 500 | € 2,06200 | € 7 217,00 |
| Unit Price without VAT: | € 5,82000 |
|---|---|
| Unit Price with VAT: | € 7,10040 |

