
PWR220T-35-1501J | |
|---|---|
DigiKey Part Number | 118-PWR220T-35-1501J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-1501J |
Description | RES 1.5K OHM 5% 35W TO220-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-35-1501J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.398" L x 0.157" W (10.10mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.575" (14.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,26000 | € 4,26 |
| 10 | € 2,88500 | € 28,85 |
| 25 | € 2,51400 | € 62,85 |
| 50 | € 2,28160 | € 114,08 |
| 100 | € 2,08420 | € 208,42 |
| 250 | € 1,86796 | € 466,99 |
| 500 | € 1,73266 | € 866,33 |
| 1 000 | € 1,61775 | € 1 617,75 |
| 5 000 | € 1,41339 | € 7 066,95 |
| Unit Price without VAT: | € 4,26000 |
|---|---|
| Unit Price with VAT: | € 5,19720 |

