Similar

PWR220-2SBR100J | |
|---|---|
DigiKey Part Number | PWR220-2SBR100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PWR220-2SBR100J |
Description | RES 0.1 OHM 5% 15W TO220-2 |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 15W Through Hole Resistor TO-220-2 Full Pack Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package TO-220-2 |
Resistance | Size / Dimension 0.400" L x 0.157" W (10.16mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.681" (17.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPR2B-0R1F1 | Riedon products by Bourns | 0 | 696-FPR2B-0R1F1-ND | € 28,10000 | Similar |


