
PWR163S-25-47R0FE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-47R0FETR-ND - Tape & Reel (TR) 118-PWR163S-25-47R0FECT-ND - Cut Tape (CT) 118-PWR163S-25-47R0FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-47R0FE |
Description | RES SMD 47 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-47R0FE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,67000 | € 4,67 |
| 10 | € 3,17900 | € 31,79 |
| 25 | € 2,77360 | € 69,34 |
| 50 | € 2,51980 | € 125,99 |
| 100 | € 2,30400 | € 230,40 |
| 250 | € 2,06772 | € 516,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,91990 | € 959,95 |
| 1 000 | € 1,79437 | € 1 794,37 |
| 1 500 | € 1,72990 | € 2 594,85 |
| 2 500 | € 1,65698 | € 4 142,45 |
| 3 500 | € 1,61355 | € 5 647,43 |
| 5 000 | € 1,58294 | € 7 914,70 |
| Unit Price without VAT: | € 4,67000 |
|---|---|
| Unit Price with VAT: | € 5,69740 |

