Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV32P254A01B00 | |
|---|---|
DigiKey Part Number | PV32P254A01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV32P254A01B00 |
Description | TRIMMER 250K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV32P254A01B00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 250 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.260" Dia (6.60mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-254 | Bourns Inc. | 0 | 3329H-1-254-ND | € 2,31770 | Parametric Equivalent |
| 3329H-1-254LF | Bourns Inc. | 190 | 3329H-1-254LF-ND | € 2,41000 | Parametric Equivalent |
| 3329H-99-254LF | Bourns Inc. | 0 | 3329H-99-254LF-ND | € 2,18292 | Parametric Equivalent |
| 3329P-1-254LF | Bourns Inc. | 190 | 118-3329P-1-254LF-ND | € 2,41000 | Parametric Equivalent |
| PV32H254A01B00 | Bourns Inc. | 0 | PV32H254A01B00-ND | € 1,52920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 1,79180 | € 179,18 |
| Unit Price without VAT: | € 1,79180 |
|---|---|
| Unit Price with VAT: | € 2,18600 |





