
PV32H500A01B00 | |
|---|---|
DigiKey Part Number | 118-PV32H500A01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV32H500A01B00 |
Description | TRIMMER 50 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.260" Dia (6.60mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-500LF | Bourns Inc. | 42 | 3329H-500LF-ND | € 2,41000 | Parametric Equivalent |
| 3329P-1-500LF | Bourns Inc. | 147 | 3329P-500LF-ND | € 2,41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,21000 | € 2,21 |
| 10 | € 1,84200 | € 18,42 |
| 25 | € 1,71120 | € 42,78 |
| 50 | € 1,61760 | € 80,88 |
| 100 | € 1,52920 | € 152,92 |
| 300 | € 1,39817 | € 419,45 |
| 500 | € 1,34088 | € 670,44 |
| 1 000 | € 1,26672 | € 1 266,72 |
| 5 000 | € 1,10943 | € 5 547,15 |
| Unit Price without VAT: | € 2,21000 |
|---|---|
| Unit Price with VAT: | € 2,69620 |

