PTVS3-058C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: € 17,61000
Datasheet
110V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS3-058C

DigiKey Part Number
PTVS3-058C-ND
Manufacturer
Manufacturer Product Number
PTVS3-058C
Description
TVS DIODE 58VWM 110V AXIAL
Customer Reference
Detailed Description
110V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Bulk
Capacitance @ Frequency
2300pF @ 10kHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Voltage - Reverse Standoff (Typ)
58V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
64V
Base Product Number
Voltage - Clamping (Max) @ Ipp
110V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTVS3-058C-THBourns Inc.0PTVS3-058C-TH-ND€ 17,61000Direct
Obsolete
This product is no longer manufactured. View Substitutes