
PTV112-3412A-B103 | |
|---|---|
DigiKey Part Number | 118-PTV112-3412A-B103-ND |
Manufacturer | |
Manufacturer Product Number | PTV112-3412A-B103 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 2 |
Manufacturer Bourns Inc. | Adjustment Type Top Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.492" (12.50mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M9 x 0.75 |
Number of Turns 1.0 | Mounting Type Through Hole, Snap In |
Taper Linear | Size - Body Rectangular - 0.610" x 0.484" Face (15.50mm x 12.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,89617 | € 896,17 |
| Unit Price without VAT: | € 0,89617 |
|---|---|
| Unit Price with VAT: | € 1,09333 |

