
PTV09A-3015F-B103 | |
|---|---|
DigiKey Part Number | 118-PTV09A-3015F-B103-ND |
Manufacturer | |
Manufacturer Product Number | PTV09A-3015F-B103 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Side Adjustment |
Series | Rotation 280° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole, Snap In |
Number of Turns 1.0 | Size - Body Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm) |
Taper Linear | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11VR1K20F2N103B1 | CTS Electrocomponents | 664 | CT3216-ND | € 1,55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,63300 | € 6,33 |
| 25 | € 0,58840 | € 14,71 |
| 50 | € 0,55680 | € 27,84 |
| 100 | € 0,52660 | € 52,66 |
| 300 | € 0,48177 | € 144,53 |
| 500 | € 0,46216 | € 231,08 |
| 1 000 | € 0,43673 | € 436,73 |
| 5 000 | € 0,38269 | € 1 913,45 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

