
PTB6044-2010BPA104 | |
|---|---|
DigiKey Part Number | PTB6044-2010BPA104-ND |
Manufacturer | |
Manufacturer Product Number | PTB6044-2010BPA104 |
Description | SLIDE POT 100K OHM 0.125W TOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTB6044-2010BPA104 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Dual |
Packaging Tray | Travel Range 60mm |
Part Status Active | Size / Dimension Rectangular - 3.465" L x 0.630" W x 0.315" H (88.00mm x 16.00mm x 8.00mm) |
Resistance 100 kOhms | Mounting Type Through Hole |
Power (Watts) 0.125W, 1/8W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,92902 | € 1 464,51 |
| Unit Price without VAT: | € 2,92902 |
|---|---|
| Unit Price with VAT: | € 3,57340 |

