Similar

PM3316S-2R2M-RC | |
|---|---|
DigiKey Part Number | PM3316S-2R2M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3316S-2R2M-RC |
Description | FIXED IND 2.2UH 3.1A 27 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 27mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3316S-2R2M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm |
Series | Q @ Freq 25 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 90MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 6.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1005-2R2M | Bourns Inc. | 1 676 | 118-SRR1005-2R2MCT-ND | € 0,78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,47336 | € 236,68 |
| Unit Price without VAT: | € 0,47336 |
|---|---|
| Unit Price with VAT: | € 0,57750 |


