120 µH Unshielded Toroidal Inductor 5.1 A 35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2110-121K-RC

DigiKey Part Number
PM2110-121K-RC-ND
Manufacturer
Manufacturer Product Number
PM2110-121K-RC
Description
FIXED IND 120UH 5.1A 35 MOHM SMD
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
120 µH Unshielded Toroidal Inductor 5.1 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2110-121K-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
35mOhm Max
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Toroidal
Package / Case
Nonstandard
Material - Core
Size / Dimension
1.201" L x 1.000" W (30.50mm x 25.40mm)
Inductance
Height - Seated (Max)
0.620" (15.75mm)
Tolerance
±10%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,47000€ 3,47
10€ 2,84900€ 28,49
25€ 2,63520€ 65,88
63€ 2,43651€ 153,50
126€ 2,29746€ 289,48
252€ 2,16647€ 545,95
504€ 2,04312€ 1 029,73
1 008€ 1,92699€ 1 942,41
2 520€ 1,83791€ 4 631,53
Manufacturers Standard Package
Unit Price without VAT:€ 3,47000
Unit Price with VAT:€ 4,23340