
PM1812-391J-RC | |
|---|---|
DigiKey Part Number | 118-PM1812-391J-RCTR-ND - Tape & Reel (TR) 118-PM1812-391J-RCCT-ND - Cut Tape (CT) 118-PM1812-391J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-391J-RC |
Description | FIXED IND 390UH 80MA 18 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Inductor 80 mA 18Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-391J-RC Models |
Category | Q @ Freq 40 @ 796kHz |
Mfr | Frequency - Self Resonant 3MHz |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 796 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 18Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,21800 | € 2,18 |
| 100 | € 0,17960 | € 17,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,15660 | € 78,30 |
| 1 000 | € 0,14765 | € 147,65 |
| 1 500 | € 0,14266 | € 213,99 |
| 2 500 | € 0,13661 | € 341,53 |
| 3 500 | € 0,13277 | € 464,69 |
| 5 000 | € 0,12882 | € 644,10 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

