Similar

PM1210-560J-RC | |
|---|---|
DigiKey Part Number | PM1210-560J-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1210-560J-RC |
Description | FIXED IND 56UH 70MA 8 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 70 mA 8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-560J-RC Models |
Category | DC Resistance (DCR) 8Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-560JL | Bourns Inc. | 0 | CM322522-560JL-ND | € 0,09928 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,10763 | € 1 076,30 |
| Unit Price without VAT: | € 0,10763 |
|---|---|
| Unit Price with VAT: | € 0,13131 |


