PM105S-471M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2 923
Unit Price: € 0,79000
Datasheet

Similar


Bourns Inc.
In Stock: 6 668
Unit Price: € 0,59000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: € 0,50089
Datasheet
470 µH Shielded Drum Core, Wirewound Inductor 370 mA 1.6Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM105S-471M

DigiKey Part Number
M1045TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM105S-471M
Description
FIXED IND 470UH 370MA 1.6 OHM
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 370 mA 1.6Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.6Ohm Max
Series
Frequency - Self Resonant
4MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-30°C ~ 100°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.394" L x 0.362" W (10.00mm x 9.20mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM105SB-471K-RCBourns Inc.2 923118-PM105SB-471K-RCCT-ND€ 0,79000Direct
SDR1006-471KLBourns Inc.6 668SDR1006-471KLCT-ND€ 0,59000Similar
SRR0908-471YLBourns Inc.0SRR0908-471YL-ND€ 0,50089Similar
Obsolete
This product is no longer manufactured. View Substitutes