Direct
Direct

PM105-820K | |
|---|---|
DigiKey Part Number | M1012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM105-820K |
Description | FIXED IND 82UH 1A 250 MOHM SMD |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 1 A 250mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105-820K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 250mOhm |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM105-820K-RC | Bourns Inc. | 0 | M8421TR-ND | € 0,51298 | Direct |
| SDR1006-820KL | Bourns Inc. | 1 946 | SDR1006-820KLCT-ND | € 0,59000 | Direct |



