Direct
Direct
Similar
Similar

PM105-390M | |
|---|---|
DigiKey Part Number | M1008TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM105-390M |
Description | FIXED IND 39UH 1.37A 140 MOHM |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 1.37 A 140mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105-390M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM105-390M-RC | Bourns Inc. | 0 | M8417CT-ND | € 0,96000 | Direct |
| SDR1006-390KL | Bourns Inc. | 2 160 | 118-SDR1006-390KLCT-ND | € 0,59000 | Direct |
| CD105BNP-390MC | Sumida America Inc. | 0 | 308-CD105BNP-390MCTR-ND | € 0,63656 | Similar |
| CD105NP-390MC | Sumida America Inc. | 0 | CD105NP-390MC-ND | € 0,77026 | Similar |




