


PEC12R-2125F-S0012 | |
|---|---|
DigiKey Part Number | PEC12R-2125F-S0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-2125F-S0012 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Incremental | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,78900 | € 946,80 |
| Unit Price without VAT: | € 0,78900 |
|---|---|
| Unit Price with VAT: | € 0,96258 |

