


PEC11R-4230F-N0012 | |
|---|---|
DigiKey Part Number | PEC11R-4230F-N0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4230F-N0012 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 1,05922 | € 953,30 |
| Unit Price without VAT: | € 1,05922 |
|---|---|
| Unit Price with VAT: | € 1,29225 |

