
PDB241-E420P-254A2 | |
|---|---|
DigiKey Part Number | PDB241-E420P-254A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB241-E420P-254A2 |
Description | POT 250K OHM 1/4W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Round |
Resistance (Ohms) 250k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.25W, 1/4W | Bushing Thread M8 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.945" Dia (24.00mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,37361 | € 1 373,61 |
| Unit Price without VAT: | € 1,37361 |
|---|---|
| Unit Price with VAT: | € 1,67580 |














