500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB181-K425P-504B

DigiKey Part Number
118-PDB181-K425P-504B-ND
Manufacturer
Manufacturer Product Number
PDB181-K425P-504B
Description
POT 500K OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Bourns Inc.
Adjustment Type
Side Adjustment
Series
Rotation
300°
Packaging
Tray
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
500k
Actuator Type
Knurled and Slotted
Tolerance
±20%
Actuator Length
0.984" (25.00mm)
Power (Watts)
0.2W, 1/5W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M7 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.669" Dia (17.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 000€ 0,65663€ 656,63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,65663
Unit Price with VAT:€ 0,80109