Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCW1J-C28-KAB103L | |
|---|---|
DigiKey Part Number | PCW1J-C28-KAB103L-ND |
Manufacturer | |
Manufacturer Product Number | PCW1J-C28-KAB103L |
Description | POT 10K OHM 3/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Top Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.75W, 3/4W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread M9 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.920" x 0.874" Face (23.37mm x 22.20mm) |
Number of Gangs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCW1J-C28-BAB103L | Bourns Inc. | 271 | PCW1J-C28-BAB103L-ND | € 5,75000 | Parametric Equivalent |
| PCW1J-C28-BBB103L | Bourns Inc. | 0 | PCW1J-C28-BBB103L-ND | € 4,07952 | Parametric Equivalent |
| PCW1J-C28-BEB103L | Bourns Inc. | 0 | PCW1J-C28-BEB103L-ND | € 4,07952 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | € 3,66085 | € 988,43 |
| Unit Price without VAT: | € 3,66085 |
|---|---|
| Unit Price with VAT: | € 4,46624 |
















