
MOV-14D301K | |
|---|---|
DigiKey Part Number | 118-MOV-14D301K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-14D301K |
Description | VARISTOR 300V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D301K Models |
Category | Current - Surge 4.5 kA |
Manufacturer Bourns Inc. | Energy 77J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 670 pF @ 1 kHz |
Maximum AC Volts 190 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 250 V | Mounting Type Through Hole |
Varistor Voltage (Min) 270 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 300 V | Base Product Number |
Varistor Voltage (Max) 330 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19400 | € 1,94 |
| 25 | € 0,17160 | € 4,29 |
| 100 | € 0,14770 | € 14,77 |
| 250 | € 0,13624 | € 34,06 |
| 800 | € 0,12539 | € 100,31 |
| 1 600 | € 0,12041 | € 192,66 |
| 3 200 | € 0,11631 | € 372,19 |
| 5 600 | € 0,11354 | € 635,82 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

