
MOV-07D361KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D361KTR-ND - Tape & Reel (TR) 118-MOV-07D361KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D361KTR |
Description | VARISTOR 360V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D361KTR Models |
Category | Current - Surge 1.2 kA |
Manufacturer Bourns Inc. | Energy 25J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 168 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
Varistor Voltage (Max) 396 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-07D361K | Bourns Inc. | 3 937 | MOV-07D361K-ND | € 0,13000 | Parametric Equivalent |
| MOV-07D361KK | Bourns Inc. | 2 000 | 118-MOV-07D361KK-ND | € 0,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,09300 | € 0,93 |
| 25 | € 0,08200 | € 2,05 |
| 100 | € 0,06950 | € 6,95 |
| 250 | € 0,06352 | € 15,88 |
| 500 | € 0,05992 | € 29,96 |
| 1 000 | € 0,05695 | € 56,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05451 | € 109,02 |
| 4 000 | € 0,05250 | € 210,00 |
| 6 000 | € 0,05149 | € 308,94 |
| 10 000 | € 0,05038 | € 503,80 |
| 14 000 | € 0,04972 | € 696,08 |
| 20 000 | € 0,04910 | € 982,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

