
MH4532-700Y | |
|---|---|
DigiKey Part Number | MH4532-700YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MH4532-700Y |
Description | FERRITE BEAD 70 OHM 1812 1LN |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1812 (4532 Metric) 6A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH4532-700Y Models |
Category | Current Rating (Max) 6A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1812 (4532 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.067" (1.70mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 70 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742792510 | Würth Elektronik | 14 681 | 732-1640-1-ND | € 0,25000 | Direct |


