10 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 400mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG2029-100Y

DigiKey Part Number
MG2029-100Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MG2029-100Y
Description
FERRITE BEAD 10 OHM 0805 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 400mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
MG2029-100Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
200mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Impedance @ Frequency
10 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000€ 0,01430€ 171,60
Unit Price without VAT:€ 0,01430
Unit Price with VAT:€ 0,01745