Similar



MF-SMDF100-2 | |
|---|---|
DigiKey Part Number | MF-SMDF100-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-SMDF100-2 |
Description | PTC RESET FUSE 15V 1.1A 2018 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.1 A Ih Surface Mount 2018 (5045 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 390 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2018 (5045 Metric), Concave | |
Size / Dimension | 0.200" L x 0.180" W (5.08mm x 4.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |


